Low

TEXAS INSTRUMENTS  MC34063ADE4  DC/DC CONTROLLER, SMD, 34063, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: SOIC
  • Input Voltage Max: 40V
  • Input Voltage Min: 3V
  • No. of Outputs: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Output Current: 1.5A
  • Output Voltage Max: 40V
  • Output Voltage Min: 1.25V
  • Packaging: Cut Tape
  • Switching Frequency: 100kHz
  • Topology: Buck, Boost, Inverting

Availability

Availability:  7,355

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.665

Buy

Price

Quantity List Price
1 - 9 $0.665
10 - 99 $0.507
100 - 999 $0.335
1000 - 4999 $0.248
5000 - 9999 $0.228
10000 - 24999 $0.189
25000 - 49999 $0.185
50000 - 999999999 $0.175
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
37K0609
MC34063ADE4
Technical Data Sheet}  

MC34063ADE4

TEXAS INSTRUMENTS

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.261 2000+ $0.236 5000+ $0.207

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
04K3498
MC34063AD
Technical Data Sheet} Technical Data Sheet}  

MC34063AD

TEXAS INSTRUMENTS

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC

IC BOOST/BUCK/INVERTING REGULATOR 8-SOIC; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:1.5A; Output Voltage Min:-; Output Voltage Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

346

1+ $0.28 Promotional price 10+ $0.28 Promotional price 100+ $0.28 Promotional price 500+ $0.24 Promotional price more…

Buy
  • 346 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought