Low

ANALOG DEVICES  ADUM5000ARWZ  IC, ISO DC/DC CONV, 180MHz, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19P8235
  • Manufacturer Part No ADUM5000ARWZ

Product Information


  • Interface Case Style: WSOIC
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 16
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Propagation Delay: -
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/163
  •  130/181

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
  • 141 Further stock expected to ship on Sep 23, 2014
  • Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.99

Buy

Price

Quantity List Price
1 - 9 $6.99
10 - 24 $6.29
25 - 49 $5.72
50 - 99 $5.31
100 - 499 $5.19
500 - 999 $4.78
1000 - 2499 $4.33
2500+ $3.83
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
19P8236
ADUM5000ARWZ-RL

ADUM5000ARWZ-RL

ANALOG DEVICES

Isolated DC/DC Converter, REEL

Isolated DC/DC Converter, REEL

  Write a Review | Ask a Question

0

1000+ $4.62 2000+ $4.36 3000+ $4.05

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought