Low

ANALOG DEVICES  AD1674KNZ  IC, ADC, 12BIT, 100KSPS, DIP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M8796
  • Manufacturer Part No AD1674KNZ

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Parallel
  • Input Channel Type: Single Ended
  • MSL: -
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (20-Jun-2013)
  • Sampling Rate: 100kSPS
  • Supply Current: 14mA
  • Supply Voltage Max: 16.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16.5V
  • Supply Voltage Range - Analog: ± 11.4V to ± 16.5V
  • Supply Voltage Range - Digital: 4.5V to 5.5V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/130
  •  130/146

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 13

Order multiple quantity: 13

Price: $34.51

Buy

Price

Quantity List Price
10 - 24 $34.51
25 - 49 $32.73
50 - 99 $30.75
100 - 249 $29.86
250+ $27.87

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 5 months ago
by
Oriel
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No, this is a semiconductor component that convert an analog singal such as voltage or current magnitude to digital signal (0 or 1).
3 years, 1 month ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
59K3408
AD1674JNZ

AD1674JNZ

ANALOG DEVICES

IC, ADC, 12BIT, 100KSPS, DIP-28

IC, ADC, 12BIT, 100KSPS, DIP-28; Resolution (Bits):12bit; Sampling Rate:100kSPS; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-11.4V; Supply Voltage Max:16.5V; ADC / DAC Case Style:DIP; No. of Pins:28; Data Interface:Parallel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

114

1+ $26.62 10+ $25.37 25+ $24.74 50+ $22.71 more…

Buy
  • 114 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
59K4312
AD574AKNZ

AD574AKNZ

ANALOG DEVICES

IC, ADC, 12BIT, DIP-28

IC, ADC, 12BIT, DIP-28; Resolution (Bits):12bit; Sampling Rate:-; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-11.4V; Supply Voltage Max:16.5V; ADC / DAC Case Style:DIP; No. of Pins:28; Input Channel Type:Single Ended; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $48.61 5+ $46.85 10+ $45.68 25+ $43.34 more…

Buy
  • 11 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought