Low

ANALOG DEVICES  AD574AJNZ  IC, ADC, 12BIT, DIP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K4311
  • Manufacturer Part No AD574AJNZ

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Parallel
  • Input Channel Type: Single Ended
  • MSL: -
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (20-Jun-2013)
  • Sampling Rate: -
  • Supply Current: 30mA
  • Supply Voltage Max: 16.5V
  • Supply Voltage Min: -11.4V
  • Supply Voltage Range: ± 11.4V to ± 16.5V
  • Supply Voltage Range - Analog: ± 11.4V to ± 16.5V
  • Supply Voltage Range - Digital: 4.5V to 5.5V
  • Supply Voltage Type: Dual (+/-)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/146

Availability

Availability:  24


  • 24 in stock for same day shipping
 
Check stock and lead times
  • 26 Further stock expected to ship on Aug 6, 2014
  • Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.71

Buy

Price

Quantity List Price
1 - 4 $36.71
5 - 9 $35.38
10 - 24 $34.50
25 - 49 $32.73
50 - 99 $30.74
100 - 249 $29.85
250 - 999999999 $27.86
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K3408
AD1674JNZ
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

AD1674JNZ

ANALOG DEVICES

IC, ADC, 12BIT, 100KSPS, DIP-28

IC, ADC, 12BIT, 100KSPS, DIP-28; Resolution (Bits):12bit; Sampling Rate:100kSPS; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-11.4V; Supply Voltage Max:16.5V; ADC / DAC Case Style:DIP; No. of Pins:28; Data Interface:Parallel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

117

1+ $26.62 10+ $25.37 25+ $24.74 50+ $22.71 more…

Buy
  • 117 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
59K4312
AD574AKNZ
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

AD574AKNZ

ANALOG DEVICES

IC, ADC, 12BIT, DIP-28

IC, ADC, 12BIT, DIP-28; Resolution (Bits):12bit; Sampling Rate:-; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-11.4V; Supply Voltage Max:16.5V; ADC / DAC Case Style:DIP; No. of Pins:28; Input Channel Type:Single Ended; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $48.61 5+ $46.85 10+ $45.68 25+ $43.34 more…

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought