Low

TEXAS INSTRUMENTS  ADS1255IDBT  IC, ADC, 24BIT, 30KSPS, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: SSOP
  • Data Interface: 2 Wire, Serial
  • Input Channel Type: Differential, Single Ended
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Resolution (Bits): 24bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 30kSPS
  • Supply Current: 36mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 1.8V to 3.6V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/155

Availability

Availability:  3,135


  • 3,135 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.04

Buy

Price

Quantity List Price
1 - 9 $14.04
10 - 24 $12.76
25 - 49 $11.82
50 - 99 $11.21
100+ $10.87
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
86W5953
ADS1255IDBR

ADS1255IDBR

TEXAS INSTRUMENTS

ADC, 24BIT, 30KSPS, SPI, SSOP-20

ADC, 24BIT, 30KSPS, SPI, SSOP-20; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:20; Data Interface:SPI; DNL±:2LSB;RoHS Compliant: Yes

  Write a Review | Ask a Question

646

1+ $9.75 Promotional price 10+ $8.36 Promotional price 25+ $8.36 Promotional price 50+ $8.36 Promotional price more…

Buy
  • 646 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X4187
ADS1255IDBT

ADS1255IDBT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 30KSPS, SSOP-20, FULL REEL

IC, ADC, 24BIT, 30KSPS, SSOP-20, FULL REEL; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:20; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $9.93 500+ $9.25 750+ $8.85 1000+ $8.44

Buy
 
Check more stock
    Supplier lead time 4 weeks
Contact me when back in stock
24K4020
ADS1255IDBTG4

ADS1255IDBTG4

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 30KSPS, SSOP-20, FULL REEL

IC, ADC, 24BIT, 30KSPS, SSOP-20, FULL REEL; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:20; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $9.93 500+ $9.25 750+ $8.85 1000+ $8.44

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

61M4777
ADS1255IDBT..

ADS1255IDBT..

TEXAS INSTRUMENTS

ADC, 24BIT, 5V, SPI, 30KSPS, 20SSOP

ADC, 24BIT, 5V, SPI, 30KSPS, 20SSOP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

321

1+ $14.59 10+ $13.27 100+ $11.28

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought