Low

TEXAS INSTRUMENTS  LM395T/NOPB  POWER TRANSISTOR, NPN, 36V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 36V
  • DC Collector Current: 2.2A
  • DC Current Gain hFE: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Power Dissipation Pd: -
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-220
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/250

Availability

Availability:  687


  • 687 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.09

Buy

Price

Quantity List Price Your Price
1 - 9 $3.50 Promotional price $2.09
10 - 99 $2.82 Promotional price $2.09
100 - 249 $2.57 Promotional price $2.09
250 - 499 $1.99 Promotional price $1.79
500 - 999 $1.87 Promotional price $1.67
1000 - 2499 $1.64 Promotional price $1.64
2500 - 4999 $1.63 Promotional price $1.63
5000+ $1.55 Promotional price $1.55