Low

TEXAS INSTRUMENTS  CC2541F128RHAT  SOC 2.4GHZ IEEE 802.15.4 AND ZIGBEE, VQFN-40

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Brief Features: -
  • Digital IC Case Style: VQFN
  • IC Function: System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Availability

Availability:  201


  • 201 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.77

Buy

Price

Quantity List Price
1 - 9 $5.77
10 - 99 $4.64
100 - 999999999 $4.02
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86T9364
CC2541F128RHAT
Technical Data Sheet}  

CC2541F128RHAT

TEXAS INSTRUMENTS

SOC 2.4GHZ IEEE 802.15.4 AND ZIGBEE, VQFN-40, FULL REEL

SOC 2.4GHZ IEEE 802.15.4 AND ZIGBEE, VQFN-40, FULL REEL; IC Function:System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee; Brief Features:-; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $3.82 500+ $3.09 1000+ $2.89 2500+ $2.64

Buy
 
Check more stock
    Supplier lead time 11 weeks
Contact me when back in stock

Associated Products


Customers Also Bought