Low

MULTICOMP  412D02F-09PC003SV  CONNECTOR, MEMORY SOCKET, 90POS, 1.63MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 47W3815
  • Manufacturer Part No 412D02F-09PC003SV

Product Information


  • Connector Type: Memory Socket
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Vertical
  • No. of Contacts: 9
  • SVHC: To Be Advised
  • Series: -

Availability

Availability:  97


  • 97 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.37

Buy

Price

Quantity List Price
1 - 99 $2.37
100 - 249 $1.84
250 - 499 $1.66
500 - 999 $1.52
1000 - 999999999 $1.40
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
While the picture looks somewhat like the socket on the Raspberry Pi, the pins are such that it would mount the other way, with the contacts up, not down as on the Pi, and the number of pins is different. Which socket is the correct replacement for the SD socket on the Pi?
1 year, 4 months ago
by
condew
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark order code #47W3815 is a replacement part for the Raspberry Pi SD card socket.
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1