Low

EAO  09-03290.01  SWITCH, SPDT-CO, 0.5A, 12V, PCB, BLACK

EAO-09-03290.01-SWITCH, SPDT-CO, 0.5A, 12V, PCB, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EAO
  • Newark Part No.: 08WX6848
  • Manufacturer Part No 09-03290.01

Product Information


  • Contact Configuration: SPDT-CO
  • Contact Current Max: 500mA
  • Contact Voltage DC Max: 12V
  • Orientation: Vertical
  • SVHC: No SVHC (16-Dec-2013)
  • Switch Mounting: Through Hole
  • Switch Operation: On-Off

Availability

Availability:  16,141

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.97

Buy

Price

Quantity List Price
1 - 99 $1.97
100 - 249 $1.77
250 - 499 $1.61
500 - 999 $1.49
1000 - 999999999 $1.10
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
52F518
09.03290.01
Technical Data Sheet}  

09.03290.01

EAO

SWITCH, SLIDE, SPDT-CO, 500mA, THD

SWITCH, SLIDE, SPDT-CO, 500mA, THD; Contact Configuration:SPST-CO; Switch Operation:On; Contact Voltage DC Max:24V; Contact Current Max:500mA; Orientation:Vertical; Actuator Style:Extended Plunger; Contact Current DC Max:500mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,315

1+ $2.42 25+ $2.32 250+ $2.19

Buy
  • 6,315 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
Suggested Substitutes
26M3393
SP112
Drawing  

SP112

MULTICOMP

SWITCH, SLIDE, DP3T, 300mA, THROUGH HOLE

SWITCH, SLIDE, DP3T, 300mA, THROUGH HOLE; Contact Configuration:DP3T; Switch Operation:-; Contact Voltage AC Max:-; Contact Voltage DC Max:30V; Contact Current Max:300mA; Switch Mounting:Through Hole; Orientation:Vertical ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,535

1+ $3.55 100+ $3.18 250+ $2.91 500+ $2.68 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought