Low

WEIDMULLER  101100 WSI6  TERMINAL BLOCK, FUSED, DIN, 20-8 AWG

WEIDMULLER-101100 WSI6-TERMINAL BLOCK, FUSED, DIN, 20-8 AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 05M3067
  • Manufacturer Part No 101100 WSI6

Product Information


  • Connector Mounting: DIN Rail
  • Fuse Size Held: 5mm x 20mm
  • No. of Contacts: 2
  • Pitch Spacing: 7.9mm
  • SVHC: To Be Advised
  • Series: W-Series
  • Wire Size AWG Max: 8AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

Availability

Availability:  1,939

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.70

Buy

Price

Quantity List Price
1 - 49 $6.70
50 - 99 $6.05
100 - 249 $5.57
250 - 499 $5.13
500+ $4.80
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
70M7829
1011000000

1011000000

WEIDMULLER

TERMINAL BLOCK, FUSED, 5 X 20MM, 20-8AWG

TERMINAL BLOCK, FUSED, 5 X 20MM, 20-8AWG; Series:W; Connector Mounting:DIN Rail; No. of Contacts:2; Pitch Spacing:-; Wire Size AWG Min:20AWG; Wire Size AWG Max:8AWG; Fuse Size Held:5mm x 20mm; Connector Type:Terminal Block, Fused ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

3,831

1+ $9.46 10+ $8.71 100+ $6.73 500+ $6.03 more…

Buy
  • 3,831 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14

Customers Also Bought