Low

MULTICOMP  MF25 1K  RESISTOR, 1K, 0.25W, 1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 38K5270
  • Manufacturer Part No MF25 1K

Product Information


  • Power Rating: 250mW
  • Product Range: MULTICOMP - MF25 Series
  • Resistance: 1kohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Metal Film
  • SVHC: No SVHC (16-Dec-2013)
  • Temperature Coefficient: ± 50ppm/°C
  • Voltage Rating: 250V

Availability

Availability:  110,756

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.022

Buy

Price

Quantity List Price Your Price
1 - 249 $0.025 Promotional price $0.022
250 - 499 $0.023 Promotional price $0.022
500 - 999 $0.02 Promotional price $0.02
1000 - 4999 $0.018 Promotional price $0.018
5000+ $0.017 Promotional price $0.017
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
58K3796
MCMF0W4FF1001A50

MCMF0W4FF1001A50

MULTICOMP

RESISTOR, METAL FILM, 1KOHM, 250mW, 1%

RESISTOR, METAL FILM, 1KOHM, 250mW, 1%; Product Range:MULTICOMP - MCMF Series; Resistance:1kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; Voltage Rating:250V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,014

1+ $0.078 Promotional price 50+ $0.068 Promotional price 200+ $0.061 Promotional price 1000+ $0.056 Promotional price

Buy
  • 1,014 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought