Low

VISHAY FOIL RESISTORS / VPG  Y405310K0000J0L  TRIMMER, HIGH PRECISION, 10K, 5%

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Turns: 21
  • Potentiometer Mounting: Through Hole
  • Power Rating: 250mW
  • Resistance Tolerance: ± 5%
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 10ppm/°C
  • Track Resistance: 10kohm

Availability

Availability:  94

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.98

Buy

Price

Quantity List Price
1 - 24 $34.98
25 - 49 $32.06
50 - 99 $29.78
100 - 249 $28.80
250+ $27.83
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
86H5111
1240W 10K 5%

1240W 10K 5%

VISHAY FOIL RESISTORS / VPG

POTENTIOMETER, 10KOHM, 5%, 250mW

POTENTIOMETER, 10KOHM, 5%, 250mW; Track Resistance:10kohm; No. of Turns:21; Resistance Tolerance:± 5%; Temperature Coefficient:± 10ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole; Adjustment Type:Screwdriver Slot ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $80.13 25+ $52.92 50+ $51.17 100+ $46.18 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought