Low

MULTICOMP  1N4004.  DIODE, STANDARD, 1A, 400V,DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K5000
  • Manufacturer Part No 1N4004.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1V
  • No. of Pins: 2
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: -

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 26 weeks

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.052

Buy

Price

Quantity List Price
1 - 249 $0.052
250 - 499 $0.046
500 - 999 $0.041
1000 - 4999 $0.037
5000 - 999999999 $0.034
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
10M2938
1N4004
Technical Data Sheet}  

1N4004

NTE ELECTRONICS

STANDARD DIODE, 1A, 400V, DO-41

STANDARD DIODE, 1A, 400V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.114 100+ $0.108 500+ $0.105 1000+ $0.102 more…

Buy
 
Check more stock
    Supplier lead time 21 days
Contact me when back in stock
39K0589
1N4004RL
Simulation Model Technical Data Sheet}  

1N4004RL

ON SEMICONDUCTOR

DIODE,STANDARD,1A,400V,DO41

DIODE,STANDARD,1A,400V,DO41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

220

1+ $0.199 10+ $0.171 100+ $0.061 1000+ $0.041 more…

Buy
  • 220 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 16 weeks

Customers Also Bought