Low

21-11455 - 

Soldering Iron Tip Cleaner

21-11455 - Soldering Iron Tip Cleaner

The actual product may differ from image shown

Manufacturer:
TENMA TENMA
Manufacturer Part No:
21-11455
Newark Part No.:
93T9672
Also Known As:
GTIN UPC EAN: 640522697229
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Soldering Iron Tip Cleaner
:
Soldering Irons
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 21-11455 is a Soldering Tip Cleaner provides a water-free solution to cleaning soldering iron tips. It improves efficiency by cleaning tips without reducing tip temperature and suitable for use with soldering irons.
  • Made of brass coils
  • Non-slip base

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 640522697229

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

293 Further stock expected to ship on Oct 1, 2017

More stock available week commencing 1/1/18
$6.99 $ 6.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.