Low

IRF7307TRPBF - 

Dual MOSFET, N and P Channel, 5.2 A, 20 V, 0.05 ohm, 4.5 V, 700 mV

IRF7307TRPBF - Dual MOSFET, N and P Channel, 5.2 A, 20 V, 0.05 ohm, 4.5 V, 700 mV

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF7307TRPBF
Newark Part No.:
40M7944
Availability:
No Longer Manufactured

Product Information

:
N and P Channel
:
5.2
:
20
:
0.05
:
4.5
:
700
:
2
:
SOIC
:
8
:
150
:
-
:
-
:
MSL 1 - Unlimited
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IRF7307TRPBF is a dual N/P-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
  • Generation V technology
  • Ultra low ON-resistance
  • Surface-mount device
  • Dynamic dV/dt rating
  • Fast switching performance

Applications

Industrial, Power Management

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.