Low

300011 - 

Specialist Water Resistant Silicone Lubricant - 11 oz.

300011 - Specialist Water Resistant Silicone Lubricant - 11 oz.

The actual product may differ from image shown

Manufacturer:
WD40 WD40
Manufacturer Part No:
300011
Newark Part No.:
93T9684

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Water resistant silicone safely lubricates, waterproofs and protects metal and non-metal surfaces, including rubber, plastic and vinyl. Fast drying and doesn't leave residue so it won't attract dirt. Ideal for use on cables, pulleys, guide rails, valves, linkages, hinges, locks and more. .
  • Temperature range: -100degF~500degF
  • VOC compliant
  • Size: 11 oz.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$6.99 $ 6.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.99
6 + $6.74
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.