Low

WD5003AZEX - 

500GB 3.5 DESKTOP DRIVE New

WD5003AZEX - 500GB 3.5 DESKTOP DRIVE

The actual product may differ from image shown

Manufacturer:
WD WD
Manufacturer Part No:
WD5003AZEX
Newark Part No.:
31AC4385
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The latest WD Black desktop hard drives offer enhanced features that maximize system performance, allowing you to spend more time doing what you love most and less time waiting. WD Black is designed to intensify your PC experience with generous capacity and incredible performance, pushing the boundaries of personalization. WD Black hard drives are tested and recommended for use in PCs, high-performance workstations, all-in-one PCs, gaming PCs, game consoles, home media PCs and notebook computers.Interface: SATA 6 Gb/s
  • Height (in./mm, max) 1.028/26.1
  • Length (in./mm, max) 5.787/147
  • Width (in./mm, ± .01 in.) 4/101.6
  • Weight (lb./kg,) 1.58/0.72 ± 3%
  • Rotational Speed: 7200 RPM
  • Capacity500GB
  • Cache64Mb

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.