Low

WL-BFL645-DW24 - 

LED Strip, White, 24 VDC, 2.64 W, IP67

WL-BFL645-DW24 - LED Strip, White, 24 VDC, 2.64 W, IP67

The actual product may differ from image shown

Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-BFL645-DW24
Newark Part No.:
86T5291
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
White
:
24VDC
:
2.64W
:
IP67
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WL-BFL645-DW24 is a 24V LED strip for double sided lighting applications like cabinet sign and box sign. The LED illumination system is usually applied to 150 to 200mm depth box or cabinet signs for double sided lighting. This white strip comes with 120° beam angle and 156lm typical flux luminous. The WL-BFL645 provides many advantages like the brilliant light output, energy cost saving and maintenance cost reduction.
  • Double sided (front & back) lighting
  • Energy efficient
  • Long life time up to 30000 hours
  • Easy installation and maintenance
  • 3 Chip SMD LED applied

Applications

Commercial, LED Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$27.62 $ 27.62
Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price
50 + $27.62
100 + $25.64
250 + $22.66
500 + $20.41