Low

WAMCO  WL-BFL425-DW12  LED Strip, White, 12 VDC, 960 mW, IP67

WAMCO WL-BFL425-DW12
Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-BFL425-DW12
Newark Part No.:
86T5289
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Light Strip Length:
-
No. of LEDs:
-
Illumination Color:
White
Input Voltage:
12VDC
Input Power:
960mW
IP Rating:
IP67
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.