Low

WAMCO  WL-BFL225S-DW12  LED STRIP, 720MW, 26LM, WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAMCO
  • Newark Part No.: 86T5288
  • Manufacturer Part No WL-BFL225S-DW12

Product Information


  • CCT: 15000K
  • Forward Current @ Test: -
  • LED Color: White
  • LED Module Type: -
  • Luminous Flux @ Max: 26lm
  • Luminous Flux @ Test: -
  • MSL: -
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • Power Module Configuration: Strip
  • Power Rating: 720mW
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 12V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/1316

Availability

Availability: No Longer Manufactured


Substitutes

  • 86T5287 - WAMCO-WL-BFL125-DW12-LED STRIP, 240MW, 13LM, WHITE

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
86T5287
WL-BFL125-DW12

WL-BFL125-DW12

WAMCO

LED STRIP, 240MW, 13LM, WHITE

LED STRIP, 240MW, 13LM, WHITE; Series:-; LED Module Type:-; LED Color:White; CCT:15000K; Luminous Flux @ Test:-; Luminous Flux @ Max:13lm; Power Rating:240mW; Supply Voltage:12V; Forward Current @ Test:-; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

94

1+ $3.62 25+ $3.34 100+ $3.05 250+ $2.84 more…

Buy
  • 94 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought