Low

WAMCO  WL-BFL125-DW12  LED STRIP, 240MW, 13LM, WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAMCO
  • Newark Part No.: 86T5287
  • Manufacturer Part No WL-BFL125-DW12

Product Information


  • CCT: 15000K
  • Forward Current @ Test: -
  • LED Color: White
  • LED Module Type: -
  • Luminous Flux @ Max: 13lm
  • Luminous Flux @ Test: -
  • MSL: -
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • Power Module Configuration: Strip
  • Power Rating: 240mW
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1316

Availability

Availability:  79


  • 79 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.62

Buy

Price

Quantity List Price
1 - 24 $3.62
25 - 99 $3.34
100 - 249 $3.05
250 - 499 $2.84
500 - 999 $2.58
1000 - 1999 $2.44
2000+ $2.33

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
documentation says 50 interconnected
1 year, 10 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This comes as a strip. 1 pack contains 50 modules stripped together.

Please refer Page 5 of the below link.
http://www.farnell.com/datasheets/1526179.pdf
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought