Low

WAMCO  WL-2191SU1-12V  LED Panel Mount Indicator, Chrome Bezel, Red, 14 VDC, 0.31 ", 20 mA, Not Rated

WAMCO WL-2191SU1-12V
Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-2191SU1-12V
Newark Part No.:
94T2354
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red
Operating Voltage:
14VDC
Mounting Hole Dia:
0.31"
Forward Current If:
20mA
Luminous Intensity:
-
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.