Low

WL-192A1350 - 

LED Panel Mount Indicator, Red, 24 V, 14 mm, 17 mA, 1 cd, IP67

WL-192A1350 - LED Panel Mount Indicator, Red, 24 V, 14 mm, 17 mA, 1 cd, IP67

The actual product may differ from image shown

Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-192A1350
Newark Part No.:
86T5659
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The WL-192A1350 is a red panel-mount LED Indicator with sun light visibility, AC/DC operation and standard black chrome bezel. Due to production tolerances, slight colour variations may be detected within individual consignments. This indicator includes a protection diode and can be used on DC and AC voltage. The typical light reduction on AC voltage is approximately 25%.
  • ±10% Voltage tolerance
  • Electro-optical ratings at 25°C
  • 630nm Dominant wavelength

Applications

Industrial, Signalling

Contents

LED indicator, Mounting hardware (gasket, spring washer and M14 nut).

Warnings

Do not solder directly to terminals.

Product Information

:
Red
:
24V
:
14mm
:
17mA
:
1cd
:
IP67
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$6.34 $ 6.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.