Low

WL-1050C1 - 

Neon Indicator, Snap In, 125 V, Wire Leaded, Red, 12.7 mm, Round with Flat Top, 1.5 mA

WL-1050C1 - Neon Indicator, Snap In, 125 V, Wire Leaded, Red, 12.7 mm, Round with Flat Top, 1.5 mA

The actual product may differ from image shown

Manufacturer:
WAMCO WAMCO
Manufacturer Part No:
WL-1050C1
Newark Part No.:
86T5337
Product Range
1050C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The WL-1050C1 is a 1.5mA/125V Neon Non-relampable Panel Mount Indicator with 0.5-inch mounting hole. The 115VAC-series with 0.03 to 0.09-inch panel thickness, 6-inch leads with 1/2-incg strip, nylon body, polycarbonate lens, 18AWG wire and 1/2-inch wire strip.
  • 25000h Rated life

Applications

Lighting

Product Information

:
125V
:
Wire Leaded
:
Red
:
12.7mm
:
Round with Flat Top
:
1.5mA
:
1050C Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

Neon Indicator, Snap In, 125 V, Wire Leaded, Red, 12.7 mm, Round with Flat Top

1,591 in stock

Each

1+ $2.42 25+ $2.24 100+ $2.05 250+ $1.92 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

270 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$1.96 $ 1.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.96
10 + $1.91
25 + $1.86
50 + $1.82
100 + $1.77
250 + $1.68
500 + $1.60
1000 + $1.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.