Low

GC ELECTRONICS  65-1739-1M  Audio / Video Cable Assembly, 3.5mm Phone Quad Plug, RCA/Phono Stereo Audio Plugs, 3.3 ft, 1 m

GC ELECTRONICS 65-1739-1M
Manufacturer Part No:
65-1739-1M
Newark Part No.:
28K6537
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type A:
3.5mm Phone Quad Plug
Connector Type B:
RCA/Phono Stereo Audio Plugs
Cable Length - Imperial:
3.3ft
Cable Length - Metric:
1m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.