Low

WALDOM ELECTRONICS  65-1729-1M  STEREO PHONO AUDIO CABLE, 1M, BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cable Length - Imperial: 3.28ft
  • Cable Length - Metric: 1m
  • Connector Type A: 3.5mm Stereo Phone Plug
  • Connector Type B: 3.5mm Stereo Phone Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.00

Buy

Price

Quantity List Price
1 - 9 $14.00
10 - 24 $12.37
25 - 49 $11.63
50 - 99 $10.73
100+ $8.89

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought