WALDOM ELECTRONICS  32-3204-BU  SPLITTER, DC BLOCKING CABLE, 1F/3F

WALDOM ELECTRONICS 32-3204-BU

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • For Use With: Antenna Systems That Require Power Activation
  • Frequency Max: 900MHz
  • Frequency Min: 5MHz
  • Insertion Loss: 14dB
  • No. of Ways: 3
  • Return Loss: 11dB
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Splitter Type: DC Passive/Blocking Cable

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought