Low

1625-12PRT - 

In-Line Adaptor, 14 Positions

1625-12PRT - In-Line Adaptor, 14 Positions

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
1625-12PRT
Newark Part No.:
05H7424

Product Overview

Complete set includes matching male and female housings with all corresponding pins
  • Voltage maximum: 250
  • Sets per kit: 1
  • Number of conductors: 12
  • Pin layout: 3x4
  • Amp: 5

Product Information

:
14Positions
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$4.50 $ 4.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.99
10 + $4.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.