Low

112153001 - 

Fluorescent Lamp, Protective, 70 mm, 18 W, 24 VDC, 287 mm

112153001 - Fluorescent Lamp, Protective, 70 mm, 18 W, 24 VDC, 287 mm

The actual product may differ from image shown

Manufacturer:
WALDMANN WALDMANN
Manufacturer Part No:
112153001
Newark Part No.:
50M6067
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
287mm
:
-
:
-
:
70mm
:
24VDC
:
4000K
:
18W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 112153001 is a 24VDC AWDCE Machine Tube Luminaries with borosilicate glass fitted with 1 x compact fluorescent lamp TC-DEL, 4000K color temperature. Electronic ballast work equipment with connecting terminal main leads.
  • Direct light distribution
  • Thread M40 x 1.5 fastening
  • IP67 Protection rating

Applications

Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4 Further stock expected to ship on May 29, 2018

2 Further stock expected to ship on May 30, 2018

3 Further stock expected to ship on Jun 3, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

$399.35 $ 399.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $469.82
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.