Low

WALDMANN  112128000  MAGNIFIER, LUMINAIRE, SNL319 A

WALDMANN 112128000
Technical Data Sheet (180.81KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Length:
Lamp Base Type:
Light Source:
Lens Diameter:
Supply Voltage:
Power Rating:
Product Range:
Plug Type:
SVHC:
To Be Advised

Legislation and Environmental

RoHS Compliant:
No
Independent Distributor