Low

WALDMANN  111851001  MAGNIFIER, RLL 122, (ADD ON LENS)

WALDMANN 111851001
Manufacturer:
WALDMANN WALDMANN
Manufacturer Part No:
111851001
Newark Part No.:
50M6065
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Length:
873mm
Lamp Base Type:
T29-R
Light Source:
Fluorescent
Lens Diameter:
120mm
Supply Voltage:
230V
Power Rating:
22W
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.