WALDMANN  111851000  MAGNIFIER, LUMINAIRE, RLL122

WALDMANN 111851000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 50M6064
  • Manufacturer Part No 111851000

Product Specifications, Documents & More


  • Length: 873mm
  • Lens Diameter: 120mm
  • Light Source: Fluorescent
  • Plug Type: -
  • Power Rating: 22W
  • SVHC: To Be Advised
  • Supply Voltage: 230V

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $593.35 $593.35

Buy

Price

Quantity List Price
1 - 4 $593.35
5 - 9 $572.72
10 - 24 $552.08
25 - 49 $534.02
50+ $515.96
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought