Low

WALDMANN  111011000  LUMINAIRE, TASK, UNIVERSAL, SN136

WALDMANN 111011000
Manufacturer:
WALDMANN WALDMANN
Manufacturer Part No:
111011000
Newark Part No.:
50M6062
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Length:
Lamp Base Type:
Light Source:
Lens Diameter:
Supply Voltage:
Power Rating:
Product Range:
Plug Type:
SVHC:
To Be Advised

Legislation and Environmental

RoHS Compliant:
No
Independent Distributor