Low

WAKEFIELD SOLUTIONS  657-25ABPN  657 Series Board Level Heat Sink, 2.7 /W at 200 ft/min Forced Convection, 25 at 6 W Thermal Resistance, 1 in. Width, 1.650 in. L

WAKEFIELD SOLUTIONS-657-25ABPN-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 42M0663 - Packages Cooled:TO-218, TO-220, TO-247; Thermal Resistance:4.17 C/W; External Height - Imperial:2.5"; External Height - Metric:63.5mm; External Width - Imperial:1.65"; External Width - Metric:41.9mm; Colour:Black ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
42M0663
657-25ABPE

657-25ABPE

WAKEFIELD SOLUTIONS

HEAT SINK

HEAT SINK; Packages Cooled:TO-218, TO-220, TO-247; Thermal Resistance:4.17 C/W; External Height - Imperial:2.5"; External Height - Metric:63.5mm; External Width - Imperial:1.65"; External Width - Metric:41.9mm; Colour:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

97

1+ $2.02 10+ $1.92 50+ $1.82 100+ $1.72 More Pricing

Buy
  • 97 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Customers Also Bought