Low

WAKEFIELD SOLUTIONS  634-10ABP  Heat Sink, Square, PCB, TO-218, TO-220, 25.4 mm, 16.26 mm, 16.26 mm

WAKEFIELD SOLUTIONS 634-10ABP
Manufacturer Part No:
634-10ABP
Newark Part No.:
91F3673
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 634-10ABP is a Heat Sink made of aluminum with black anodized finish. This board level power semiconductor slim profile unidirectional fin heat sink offers vertical mounting orientation. It is suitable for use with TO-220 and TO-218 devices.

 

Product Information

Packages Cooled:
TO-218, TO-220
Thermal Resistance:
-
External Height - Metric:
25.4mm
External Width - Metric:
16.26mm
External Length - Metric:
16.26mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
1"
External Width - Imperial:
0.64"
External Length - Imperial:
0.64"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes