WAKEFIELD SOLUTIONS  217-36CT6  Heat Sink, PCB, SOL-20, SOT-223, TO-220, TO-263, 55 °C/W, 9.9 mm, 18.8 mm, 15.2 mm

WAKEFIELD SOLUTIONS 217-36CT6

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.39"
  • External Height - Metric: 9.9mm
  • External Length - Imperial: 0.598"
  • External Length - Metric: 15.2mm
  • External Width - Imperial: 0.74"
  • External Width - Metric: 18.8mm
  • Heat Sink Material: Copper
  • Packages Cooled: SOL-20, SOT-223, TO-220, TO-263
  • SVHC: To Be Advised
  • Thermal Resistance: 55°C/W

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 40K3868 - Heat Sink, Square, PCB, Surface Mount, SOL-20, SOT-223, TO-220, TO-263, 55 °C/W, 9.9 mm, 18.8 mm

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
40K3868
217-36CTE6

217-36CTE6

WAKEFIELD SOLUTIONS

Heat Sink, Square, PCB, Surface Mount, SOL-20, SOT-223, TO-220, TO-263, 55 °C/W, 9.9 mm, 18.8 mm

2,163 

Price for: Each 1

1+ $0.30 Promotional price 10+ $0.30 Promotional price 25+ $0.277 Promotional price 50+ $0.277 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Customers Also Bought