Low

156-K - 

Adhesive, Acrylic, Syringe, 25 ml, 150 Series

156-K - Adhesive, Acrylic, Syringe, 25 ml, 150 Series

The actual product may differ from image shown

Manufacturer Part No:
156-K
Newark Part No.:
00Z1257
Product Range
150 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Acrylic
:
Syringe
:
-
:
25ml
:
-
:
150 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 156-K is a Thermally Conductive Adhesive modified acrylic adhesive designed for permanent mounting on components where heat must be effectively transmitted. Recommended for electromechanical assemblies to bond components and dissipate heat, it replaces mechanical fasteners and compressible pads, silicone grease and epoxies, eliminates air entrapment and other variables related to epoxy mixing. This soft paste requires no mixing and flows easily to allow thin bond lines. Primer activated, cure begins upon assembly. DeltaBond™ activator fixtures at room temperature in less than 5 minutes. Full strength is developed in 4 to 12 hours and fillets become dry to the touch in 24 hours.
  • 1.6 Specific gravity
  • 300°F Boiling point
  • 200°F Flash point

Applications

Industrial, Maintenance & Repair

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

40 Further stock expected to ship on Feb 27, 2018

More stock available week commencing 3/26/18
$69.92 $ 69.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.92
10 + $65.97
25 + $49.86
50 + $47.43
100 + $44.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.