Low

153-Q - 

Adhesive, Thermal, Temperature, Can, 1 quart (US)

153-Q - Adhesive, Thermal, Temperature, Can, 1 quart (US)

The actual product may differ from image shown

Manufacturer Part No:
153-Q
Newark Part No.:
00Z1255
Product Range
150 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Thermal
:
-
:
Temperature
:
-
:
Can
:
1quart (US)
:
-
:
150 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 153-Q is a pourable casting Resin having thermal expansion characteristics similar to aluminum and copper allowing assemblies to operate over a very wide temperature range. Ideal for encapsulating components and assemblies, this-series major advantages and uses potted systems (virtually indestructible), protecting components and systems from moisture and contaminants, securing proprietary circuitry, mechanical support of devices, removal of heat from hot components and the assembly equalizing temperatures and high voltage isolation.
  • 2 to 2.2 Specific gravity
  • <1mm hg Vapor pressure
  • >100°C Flash point

Applications

Industrial, Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

7 Further stock expected to ship on May 3, 2018

More stock available week commencing 6/4/18
$132.40 $ 132.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $155.76
10 + $146.96
25 + $111.06
50 + $105.65
100 + $99.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.