Low

152-Q - 

Adhesive, Conductive, Epoxy - 2 Part, Temperature, Can, 1 quart (US)

152-Q - Adhesive, Conductive, Epoxy - 2 Part, Temperature, Can, 1 quart (US)

The actual product may differ from image shown

Manufacturer Part No:
152-Q
Newark Part No.:
00Z1243
Product Range
150 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
-
:
Temperature
:
-
:
Can
:
1quart (US)
:
-
:
150 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 152-Q is a 1-quartz Conductive Adhesive ideal for general cementing, thermally bonding semiconductors and components to chassis or heat sinks, while electrically isolating one from the other, fabricating heat sinks or thermal links and for all permanent bonding of assemblies which require high thermally conductive interfaces. It produces a rigid, high strength bond to most materials when cured.
  • 2 to 2.2 Specific gravity
  • <1mm hg Vapor pressure
  • >100°C Flash point

Applications

Industrial, Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$148.15 $ 148.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $148.15
10 + $139.77
25 + $105.64
50 + $100.48
100 + $94.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.