New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

WAGO - 857-820 - ISOLATED AMPLIFIER, TEMPERATURE, DIN RAIL

WAGO857-820
Image is for illustrative purposes only.
Please refer to product description
WAGO
Manufacturer:
WAGO
Newark Part Number:
43W4817
Manufacturer Part No:
857-820

Technical Data Sheet (4.55MB) EN
Technical Data Sheet (4.55MB) EN

Product Information
  • ISOLATED AMPLIFIER, TEMPERATURE, DIN RAIL
  • Signal Conditioner Input: Temperature
  • Signal Conditioner Output: Current / Voltage
  • No. of Output Channels: 1
  • Operating Temperature Min: -25°C
  • Operating Temperature Max: 70°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $276.44  

  1. Qty

Price

Qty Price
1  - 4 $276.44
5  - 9 $257.90
10  - 24 $241.04
25+  $224.19
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
210-720

WAGO

TERMINAL BLOCK OPERATING TOOL W/ISOLATED SHAFT

Blade Length:3.5mm; Tip / Nozzle Size:0.5mm; Features:Operating tool with partially isolated shaft Type 2 ; RoHS Compliant: Yes;

194
Price
For: 1 Each
1+
$5.57
5+
$5.19

194 available to ship today
750-923

WAGO

SERVICE CABLE, USB2.0 A MALE, 2.5M

Cable Length - Metric:2.5m; Connector Type A:USB A Plug; Connector Type B:(Not Available); Jacket Color:Black ; RoHS Compliant: Yes;

4
Price
For: 1 Each
1+
$121.50
5+
$114.90
10+
$106.32
25+
$97.73
more...

4 available to ship today

759-370

WAGO

WAGOframe CD

0
Price
For: 1 Each
1+
$500.69
5+
$484.28
10+
$467.86
25+
$432.29
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WAGO) OR (Isolation Amplifiers) OR (857-820)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$121.50
WAGO 759-370
1 Each
$500.69