Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- WAGO
- Newark Part Number:
- 62T1666
- Manufacturer Part No:
- 857-402
-
- Technical Data Sheet (191.75KB) EN
Product Information
- ISOLATED AMPLIFIER, CURRENT/VOLTAGE, DIN RAIL
- Signal Conditioner Input: Current, Voltage
- Signal Conditioner Output: Current / Voltage
- No. of Output Channels: 1
- Supply Voltage Min: 16.8VDC
- Supply Voltage Max: 31.2VDC
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1969 / 1311969 / 130
Availability
2 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $413.63
Price
| Qty | Price |
|---|---|
| 1 - 4 | $413.63 |
| 5 - 9 | $385.89 |
| 10 - 24 | $360.66 |
| 25+ | $335.44 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


