Low

773-164 - 

Standard Terminal Block, 773 Series, 4 Contacts, Terminal Block, Cable Mount, 12 AWG

773-164 - Standard Terminal Block, 773 Series, 4 Contacts, Terminal Block, Cable Mount, 12 AWG
773-164 - Standard Terminal Block, 773 Series, 4 Contacts, Terminal Block, Cable Mount, 12 AWG

The actual product may differ from image shown

Manufacturer:
WAGO WAGO
Manufacturer Part No:
773-164
Newark Part No.:
28K2291
Product Range
773 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 773-164 is a PUSH WIRE® 4-position Terminal Block for junction boxes. It is made of transparent housing, orange cover.
  • Transparent color
  • Side-entry wiring

Applications

Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

Product Information

:
773 Series
:
4Contacts
:
-
:
Terminal Block
:
Cable Mount
:
12AWG
:
16AWG
:
Steel
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62,785 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.174 $ 0.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.174
25 + $0.165
100 + $0.155
250 + $0.146
500 + $0.135
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.