750-8206 - 

PLC, PFC200 Series, Modbus, TCP, UDP, CAN, RS232, RS485, Profibus, 0 to 55°C

750-8206 - PLC, PFC200 Series, Modbus, TCP, UDP, CAN, RS232, RS485, Profibus, 0 to 55°C

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Also Known As:
GTIN UPC EAN: 4050821739494
Technical Datasheet:
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 750-8206 is a SPS Controller supports 2 x Ethernet, RS-232, CAN and PROFIBUS-DP Slave interfaces. The PFC200 controller is a compact PLC for the modular WAGO-I/O-SYSTEM. Besides network and fieldbus interfaces, the controller supports all digital, analog and specialty modules found within the 750/753 Series. It ideally combines real-time requirements with IT functionality. An integrated Web server provides user configuration options, while displaying PFC200 status information. Besides the processing industry and building automation, typical applications for the PFC200 include standard machinery and equipment control (e.g., packaging, bottling and manufacturing systems, as well as textile, metal and wood processing machines). Spring pressure connection technology guarantees reliable operation. In addition to multiple interfaces, the PFC200 provides memory for your applications thanks to the internal Flash memory and an integrated interface for SD/SDHC cards.
  • Maximum reliability and ruggedness
  • Security on board
  • Telecontrol technology
  • Maximum performance in a minimum space
  • Link between process data and IT application
  • IP20 Protection rating
  • Polycarbonate, polyamide 6.6 housing
  • CAGE CLAMP® connection technology
  • 0 to 55°C Operating temperature range


Automation & Process Control, Industrial, Communications & Networking, Building Automation

Also Known As

GTIN UPC EAN: 4050821739494

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/7/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2,053.35 $ 2053.35
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,053.35
5 + $1,919.70
10 + $1,798.20
25 + $1,676.70
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.