Low

WAGO  750-341  Fieldbus Coupler, Ethernet, TCP, IP750 Series, Digital and Analog Signals, 10/100 Mbit

WAGO 750-341
Technical Data Sheet (575.38KB) EN See all Technical Docs

The actual product may differ from image shown

WAGO 750-341
Video

 

Product Information

Current Rating:
10A
Product Range:
-
External Width:
51
RoHS Compliant:
Yes
Length:
100
For Use With:
WAGO I/O System
Accessory Type:
Fieldbus Coupler
SVHC:
To Be Advised
External Depth:
65
Voltage Rating:
24

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.