Low

WAGO  246-131  Pluggable Terminal Block, 10 Positions, 28 AWG, 14 AWG, 2.5 mm², Clamp

WAGO 246-131
Manufacturer:
WAGO WAGO
Manufacturer Part No:
246-131
Newark Part No.:
28K9692
Product Range
246 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
-
No. of Positions:
10Positions
Wire Size AWG Min:
28AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Wire Connection Method:
Clamp
Rated Current:
16A
Rated Voltage:
400V
Product Range:
246 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.