New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

WAGO - 231-103/031-000 - TERMINAL BLOCK, 3 POS, 28-12AWG

WAGO231-103/031-000
Image is for illustrative purposes only.
Please refer to product description
WAGO
Manufacturer:
WAGO
Newark Part Number:
28K7753
Manufacturer Part No:
231-103/031-000
Product Information
  • TERMINAL BLOCK, 3 POS, 28-12AWG
  • Connector Type: Pluggable Terminal Block
  • Series: -
  • Connector Mounting: Cable
  • Pitch Spacing: 5mm
  • Approvals / Standards: (Not Available)
  • No. of Contacts: 3
  • Wire Size AWG Min: 28AWG
  • Contact Plating: Tin
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.21  

  1. Qty

Price

Qty Price
1  - 24 $3.21
25  - 99 $3.04
100  - 249 $2.85
250  - 499 $2.68
500+  $2.48
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

210-137

WAGO

TEST PLUG 2.3MM

0
Price
For: 1 Each
1+
$18.15
50+
$16.43
100+
$15.10
250+
$14.00
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)

209-147

WAGO

TAPPING SCREW

0
Price
For: 1 Each
1+
$0.154
250+
$0.116
500+
$0.103
1,000+
$0.093
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)

210-136

WAGO

TEST PLUG 2MM

0
Price
For: 1 Each
1+
$15.57
50+
$14.10
100+
$12.95
250+
$12.01
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 49 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WAGO) OR (Standard) OR (231-103/031-000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

WAGO 210-137
1 Each
$18.15
WAGO 209-147
1 Each
$0.154
WAGO 210-136
1 Each
$15.57