Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- WAGO
- Newark Part Number:
- 28K7752
- Manufacturer Part No:
- 231-103/026-000
-
- Technical Data Sheet (1.40KB) EN
Product Information
- TERMINAL BLOCK PLUGGABLE, 3POS, 28-12AWG
- Connector Type: Pluggable Terminal Block
- Series: 231
- Connector Mounting: Cable
- Pitch Spacing: 5mm
- Approvals / Standards: (Not Available)
- No. of Contacts: 3
- Wire Size AWG Min: 28AWG
- RoHS Compliant: Yes
Availability
2766 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.87
Price
| Qty | Price |
|---|---|
| 1 - 24 | $2.87 |
| 25 - 99 | $2.72 |
| 100 - 249 | $2.55 |
| 250 - 499 | $2.40 |
| 500+ | $2.22 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


