Low

WAGO  222-415  TERMINAL BLOCK, 5 POSITION, 22-12AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WAGO
  • Newark Part No.: 74T7690
  • Manufacturer Part No 222-415

Product Information


  • Approvals / Standards: -
  • Connector Mounting: Cable
  • Connector Type: Terminal Block
  • Contact Material: -
  • Contact Plating: -
  • No. of Contacts: 5
  • Pitch Spacing: -
  • SVHC: To Be Advised
  • Series: 222
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 28AWG

Find similar products  grouped by common attribute

Availability

Availability:  93

(Available until stock is exhausted)


  • 93 in stock for same day shipping

Price for: Box of 40

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $24.12

Buy

Price

Quantity List Price
1 - 24 $24.12
25 - 99 $22.75
100 - 249 $21.50
250 - 499 $20.25
500+ $18.89

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28K2062
222-415

222-415

WAGO

TERMINAL BLOCK PLUGGABLE, 5 POSITION, 28-12AWG

TERMINAL BLOCK PLUGGABLE, 5 POSITION, 28-12AWG; No. of Positions:5; Rated Voltage:600V; Rated Current:20A; Pitch Spacing:-; Wire Size AWG Min:28AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:-; Wire Connection Method:Push In Lock ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

41,713

1+ $0.711 25+ $0.674 100+ $0.632 250+ $0.595 More Pricing

Buy
  • 41,713 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Customers Also Bought