Low

206-216 - 

Crimp Tool, Hand, Insulated & Non-Insulated Wire Ferrules, Variocrimp 16

206-216 - Crimp Tool, Hand, Insulated & Non-Insulated Wire Ferrules, Variocrimp 16
206-216 - Crimp Tool, Hand, Insulated & Non-Insulated Wire Ferrules, Variocrimp 16

The actual product may differ from image shown

Manufacturer:
WAGO WAGO
Manufacturer Part No:
206-216
Newark Part No.:
28H9080
Product Range
Variocrimp 16
Also Known As:
GTIN UPC EAN: 4017332085830
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 206-216 is a 6 to 10AWG Variocrimp 16 Crimping Tool for 6 to 16mm² insulated and non-insulated wire ferrules. Uniform compact crimping from all four sides for high conductor retention. Uniform compact crimping from all four sides for high conductor retention. No need to center the conductor in the ferrule sleeve. Conductor and ferrule insertion possible from both sides (for left and right handed). Built-in ratchet to guarantee complete crimping every time.
  • Comfortable handles for operator
  • Tools open automatically after crimping operation is complete

Applications

Maintenance & Repair

Product Information

:
Insulated & Non-Insulated Wire Ferrules
:
Variocrimp 16
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4017332085830

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$233.00 $ 233.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $258.88
5 + $240.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.