Low

206-204 - 

Crimp Tool, Ratchet, 24AWG to 12AWG, 0.25mm² to 4mm² Insulated & Non-Insulated Wire Ferrules

The actual product may differ from image shown

Manufacturer:
WAGO WAGO
Manufacturer Part No:
206-204
Newark Part No.:
28H9073
Product Range
Variocrimp Series
Also Known As:
GTIN UPC EAN: 4017332085793
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 206-204 is a Crimping Tool Variocrimp 4 for insulated and uninsulated Ferrules. The built-in crimping pressure control automatically adjusts force to the conductor cross section used.
  • With Variocrimp 4, the built-in crimping pressure control automatically adjusts force to the conductor cross-section used
  • Only one crimping station is needed to handle the specified conductor size range
  • Uniform, compact crimping on all four sides for high conductor retention
  • No need to center the conductor into the ferrule
  • Conductor and ferrule insertion possible from both sides (for left- and right-handers)
  • Built-in ratchet mechanism ensures gas-tight crimp connection
  • Crimping tools open automatically after crimping operation is complete
  • Ergonomical handles
  • Suitable for 0.25mm² to 4mm² Ferrules

Applications

Maintenance & Repair

Product Information

:
Ratchet
:
24AWG to 12AWG, 0.25mm² to 4mm² Insulated & Non-Insulated Wire Ferrules
:
Variocrimp Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4017332085793

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

183 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$196.41 $ 196.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $231.06
5 + $214.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

WAGO - 206-204 - CRIMP TOOL 5 5 1 1
High Quality Great product. Used brand before and knew it would work fine. February 15, 2015
  • 2015-06-11T15:22:01.952-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_28H9073, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
i have 4 crimpers that dont crimp tightly anymore and would like to repair replace them. i.e. you can pull the ferruls off the wire after crimping. However $203 is alot of money if i could just fix the ones i have that would be great.
3 years, 1 month ago
by
Skippy
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We donot do any maintenance. WAGO 206-216 crimp tool is new one only.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 2 months ago
by
DavidC
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Variocrimp tools 206-204 do not ship with a calibration certification, but they are factory adjusted to ensure that they crimp ferrules to withstand the appropriate pull out force
(see pull-out force table for the range of wire sizes in the attached file)

Kindly visit below link for getting calibration from Newark / element14:
http://www.newark.com/jsp/support/support.jsp?formpage=newark/en_US/services/nios/calibration.jsp
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:43.016-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28H9073, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.